DLF-28-0004 | |
---|---|
DigiKey Part Number | 486-5707-ND |
Manufacturer | |
Manufacturer Product Number | DLF-28-0004 |
Description | CMC 1.5A 2LN TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Inductor 1.5 A 270mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DLF-28-0004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 500 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.114" L x 1.079" W (28.30mm x 27.40mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
50 | ¥30.11980 | ¥1,505.99 |
100 | ¥26.76860 | ¥2,676.86 |