DLH-14-0003 | |
---|---|
DigiKey Part Number | 486-3103-ND |
Manufacturer | |
Manufacturer Product Number | DLH-14-0003 |
Description | FIXED IND 50UH 2A 50 MOHM TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Inductor 2 A 50mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DLH-14-0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 50 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.413" W (15.00mm x 10.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
50 | ¥22.88900 | ¥1,144.45 |
100 | ¥20.33980 | ¥2,033.98 |