DEHL-10-0001

DigiKey Part Number
486-3170-ND
Manufacturer
Manufacturer Product Number
DEHL-10-0001
Description
FIXED IND 16A 15 MOHM TH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Inductor 16 A 15mOhm Axial
Datasheet
 Datasheet
EDA/CAD Models
DEHL-10-0001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Current Rating (Amps)
DC Resistance (DCR)
15mOhm
Ratings
-
Operating Temperature
-25°C ~ 100°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.472" Dia x 2.283" L (12.00mm x 58.00mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.07000¥45.07
50¥38.12640¥1,906.32
100¥33.88600¥3,388.60
Manufacturers Standard Package