Fixed Inductors

Results: 2
Packaging
BoxBulk
Current Rating (Amps)
16 A25 A
DC Resistance (DCR)
10.5mOhm27mOhm
Mounting Type
Chassis MountThrough Hole
Package / Case
NonstandardRadial, Vertical
Supplier Device Package
-Radial
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DEN-25-0001
DEN-25-0001
FIXED IND 16A 27 MOHM CHAS MNT
SCHURTER Inc.
12
In Stock
1 : ¥114.28000
Bulk
Bulk
Active
-
-
-
-
16 A
-
-
27mOhm
-
-
-
-25°C ~ 100°C
-
Chassis Mount
Nonstandard
-
1.575" L x 1.575" W (40.00mm x 40.00mm)
-
DEN-40-0001
DEN-40-0001
DEN GROUND EARTH CHOKE 25A 4MH
SCHURTER Inc.
0
In Stock
Check Lead Time
20 : ¥176.61300
Box
Box
Active
-
-
4 mH
-
25 A
-
Unshielded
10.5mOhm
-
300kHz
-
-25°C ~ 100°C
-
Through Hole
Radial, Vertical
Radial
1.575" L x 1.575" W (40.00mm x 40.00mm)
1.213" (30.80mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.