Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,261 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.87126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 7.3 A | 17A | Unshielded | 15mOhm Max | 50 @ 7.96MHz | 700MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
10,474 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.97234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 4.15 A | 5.8A | Unshielded | 38mOhm Max | 60 @ 7.96MHz | 260MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
5,688 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.94516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 2.25 A | 2A | Unshielded | 136mOhm Max | 35 @ 7.96MHz | 20MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
1,025 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥1.03990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 2.25 A | 2A | Unshielded | 136mOhm Max | 35 @ 7.96MHz | 20MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
1,085 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.97902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 640 mA | 580mA | Unshielded | 1.45Ohm Max | 60 @ 796kHz | 6MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
11,899 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.91847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 3.4 A | 4A | Unshielded | 57mOhm Max | 50 @ 7.96MHz | 150MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
9,932 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.14055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 2.45 A | 2.3A | Unshielded | 105mOhm Max | 40 @ 7.96MHz | 25MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
5,601 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.91847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 2.75 A | 2.7A | Unshielded | 85mOhm Max | 45 @ 7.96MHz | 35MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
5,317 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.91847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.3 A | 1.25A | Unshielded | 350mOhm Max | 40 @ 796kHz | 12MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
5,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥1.03990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 3.8 A | 4.8A | Unshielded | 47mOhm Max | 60 @ 7.96MHz | 235MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
4,987 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 5.3 A | 10.1A | Unshielded | 23mOhm Max | 60 @ 7.96MHz | 480MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
4,907 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 2.45 A | 2.3A | Unshielded | 105mOhm Max | 40 @ 7.96MHz | 25MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
4,750 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 5.9 A | 12.2A | Unshielded | 19mOhm Max | 55 @ 7.96MHz | 610MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
3,580 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 3.05 A | 3.25A | Unshielded | 73mOhm Max | 45 @ 7.96MHz | 75MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
1,893 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.14055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 3.8 A | 4.8A | Unshielded | 47mOhm Max | 60 @ 7.96MHz | 235MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
5,110 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.97902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 950 mA | 870mA | Unshielded | 680mOhm Max | 40 @ 796kHz | 8MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
3,904 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 6.5 A | 14.5A | Unshielded | 17mOhm Max | 50 @ 7.96MHz | 650MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
2,605 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 5 A | 8.5A | Unshielded | 27mOhm Max | 60 @ 7.96MHz | 400MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
1,434 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.93182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 5 A | 8.5A | Unshielded | 27mOhm Max | 60 @ 7.96MHz | 400MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
1,420 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 4.6 A | 7.1A | Unshielded | 31mOhm Max | 60 @ 7.96MHz | 360MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
1,122 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.93181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.3 A | 1.25A | Unshielded | 350mOhm Max | 40 @ 796kHz | 12MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
5,997 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.14055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 7.3 A | 17A | Unshielded | 15mOhm Max | 50 @ 7.96MHz | 700MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
5,469 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.91847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 640 mA | 580mA | Unshielded | 1.45Ohm Max | 60 @ 796kHz | 6MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
1,727 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.93182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 5.9 A | 12.2A | Unshielded | 19mOhm Max | 55 @ 7.96MHz | 610MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) | |||
1,724 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.93182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 6.5 A | 14.5A | Unshielded | 17mOhm Max | 50 @ 7.96MHz | 650MHz | - | -55°C ~ 125°C | 1 MHz | Through Hole | Radial | - | 0.157" Dia (4.00mm) | 0.453" (11.50mm) |