Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,281 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 2.7 µH | ±10% | 2.5 A | - | Unshielded | 33mOhm Max | - | 120MHz | - | -40°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
8,358 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.45295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 470 µH | ±10% | 240 mA | - | Unshielded | 3.4Ohm Max | - | 1.4MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
15,303 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.55308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 2.2 mH | ±10% | 100 mA | - | Unshielded | 19Ohm Max | - | 640kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,295 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.76966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1.8 mH | ±10% | 120 mA | - | Unshielded | 14Ohm Max | - | 720kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,987 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥1.02530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 2.2 µH | ±10% | 2.6 A | - | Unshielded | 31mOhm Max | - | 130MHz | - | -40°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,222 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥1.02530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 5.6 µH | ±10% | 1.6 A | - | Unshielded | 74mOhm Max | - | 64MHz | - | -40°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
12,500 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 47 µH | ±10% | 760 mA | - | Unshielded | 350mOhm Max | - | 6MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
8,834 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 12 µH | ±10% | 1.4 A | - | Unshielded | 110mOhm Max | - | 17MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
15,537 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.45216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1.5 mH | ±10% | 130 mA | - | Unshielded | 13.5Ohm Max | - | 760kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,535 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.57649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 6.8 mH | ±10% | 59 mA | - | Unshielded | 60Ohm Max | - | 360kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,345 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥1.02530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1.2 mH | ±10% | 150 mA | - | Unshielded | 9Ohm Max | - | 940kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,833 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.3 µH | ±10% | 1.9 A | - | Unshielded | 54mOhm Max | - | 110MHz | - | -40°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,121 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 820 µH | ±10% | 170 mA | - | Unshielded | 7.1Ohm Max | - | 1.1MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
11,755 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥1.25428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 4.7 µH | ±10% | 1.7 A | - | Unshielded | 68mOhm Max | - | 86MHz | - | -40°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
12,413 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 22 µH | ±10% | 1 A | - | Unshielded | 190mOhm Max | - | 8.4MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
8,296 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 18 µH | ±10% | 1.1 A | - | Unshielded | 160mOhm Max | - | 10MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
11,913 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.54303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 100 µH | ±10% | 550 mA | - | Unshielded | 670mOhm Max | - | 3.9MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
10,001 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.54303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 39 µH | ±10% | 880 mA | - | Unshielded | 260mOhm Max | - | 7.1MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
9,793 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.57649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.9 mH | ±10% | 77 mA | - | Unshielded | 34Ohm Max | - | 480kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
0 In Stock Check Lead Time | 10,000 : ¥1.10816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 120 µH | ±10% | 470 mA | - | Unshielded | 900mOhm Max | - | 3.6MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1 µH | ±10% | 3.3 A | - | Unshielded | 30mOhm Max | - | 190MHz | - | -40°C ~ 105°C | 7.9 MHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 82 µH | ±10% | 580 mA | - | Unshielded | 600mOhm Max | - | 4.1MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥1.58765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1 mH | ±10% | 160 mA | - | Unshielded | 7.9Ohm Max | - | 1MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.58765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 4.7 mH | ±10% | 74 mA | - | Unshielded | 45Ohm Max | - | 450kHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
0 In Stock Check Lead Time | 10,000 : ¥1.10816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 15 µH | ±10% | 1.2 A | - | Unshielded | 150mOhm Max | - | 13MHz | - | -40°C ~ 105°C | 1 kHz | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - |