660 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,965 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 620mA | Shielded | 780mOhm Max | - | 3MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
91,163 In Stock | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥3.35350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 660 mA | 1.1A | Unshielded | 730mOhm Max | 12 @ 796kHz | 3.8MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
5,327 In Stock | 1 : ¥12.48000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 660 mA | 750mA | Unshielded | 1.5Ohm Max | - | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.236" (6.00mm) | |||
238,879 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 650mA | Shielded | 780mOhm Max | - | 3MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
31,083 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±2% | 660 mA | - | Unshielded | 309mOhm Max | 30 @ 250MHz | 3.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
2,070 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.09827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 660 mA | 430mA | Shielded | 1.477Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
8,524 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 660 mA | 750mA | Shielded | 850mOhm | - | 3.97MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,113 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±2% | 660 mA | - | Unshielded | 309mOhm Max | 30 @ 250MHz | 3.8GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,905 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±5% | 660 mA | - | Unshielded | 309mOhm Max | 30 @ 250MHz | 3.8GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,836 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.87229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.6 nH | ±0.1nH | 660 mA | - | Unshielded | 150mOhm Max | 25 @ 450MHz | 18GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
9,438 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 770 nH | ±20% | 660 mA | 1A | Unshielded | 110mOhm | - | 150MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,224 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 660 mA | 720mA | Shielded | 588mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,403 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.33631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 650mA | Shielded | 780mOhm Max | - | 3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
6,435 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 660 mA | 1A | Unshielded | 480mOhm Max | 12 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
1,220 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥3.43170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 660 mA | 2.1A | Unshielded | 130mOhm Max | 20 @ 1MHz | 75MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2,413 In Stock | 1 : ¥6.90000 Cut Tape (CT) 600 : ¥3.56113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 660 mA | 720mA | Shielded | 230mOhm | 18 @ 2.52MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.130" W (3.50mm x 3.30mm) | 0.118" (3.00mm) | |||
1,040 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥4.39225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 660 mA | 460mA | Shielded | 481mOhm Max | - | 37MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3818 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.079" (2.00mm) | |||
4,907 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥7.44629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±20% | 660 mA | 900mA | Shielded | 865mOhm | - | 3.55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
680 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Molded | Phenolic | 470 nH | ±10% | 660 mA | - | Unshielded | 350mOhm Max | 30 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
1,570 In Stock | 1 : ¥18.31000 Cut Tape (CT) 500 : ¥13.32452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 660 mA | 1A | Shielded | 608mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
9,531 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.55049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±5% | 660 mA | - | Unshielded | 309mOhm Max | 30 @ 250MHz | 3.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,997 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±10% | 660 mA | - | Unshielded | 300mOhm Max | 10 @ 7.96MHz | 34MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
2,188 In Stock | 1 : ¥11.17000 Cut Tape (CT) 500 : ¥4.05368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 660 mA | 1.1A | Unshielded | 730mOhm | 12 @ 796kHz | 3.8MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
681 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥7.16305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 470 nH | ±10% | 660 mA | - | Unshielded | 350mOhm Max | 30 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
3,000 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 770 nH | ±20% | 660 mA | 1A | Unshielded | 143mOhm Max | - | 150MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) |