PM105-221K-RC | |
---|---|
DigiKey Part Number | M8426TR-ND - Tape & Reel (TR) M8426CT-ND - Cut Tape (CT) M8426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-221K-RC |
Description | FIXED IND 220UH 660MA 730MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 660 mA 730mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-221K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 730mOhm | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.41700 | ¥94.17 |
25 | ¥8.56120 | ¥214.03 |
50 | ¥8.04720 | ¥402.36 |
100 | ¥6.67790 | ¥667.79 |
250 | ¥6.16424 | ¥1,541.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.05368 | ¥2,026.84 |