LSQPB160808TR77M | |
---|---|
DigiKey Part Number | 587-LSQPB160808TR77MTR-ND - Tape & Reel (TR) 587-LSQPB160808TR77MCT-ND - Cut Tape (CT) 587-LSQPB160808TR77MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB160808TR77M |
Description | FIXED IND 770NH 660MA 110MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 770 nH Unshielded Wirewound Inductor 660 mA 143mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 770 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.78960 | ¥44.74 |
50 | ¥1.64200 | ¥82.10 |
100 | ¥1.44740 | ¥144.74 |
250 | ¥1.40288 | ¥350.72 |
500 | ¥1.25380 | ¥626.90 |
1,000 | ¥1.01490 | ¥1,014.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95524 | ¥2,865.72 |
6,000 | ¥0.92538 | ¥5,552.28 |
15,000 | ¥0.89553 | ¥13,432.95 |
30,000 | ¥0.86567 | ¥25,970.10 |
75,000 | ¥0.83582 | ¥62,686.50 |