Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,268 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.56335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 580 mA | 850mA | Unshielded | 680mOhm Max | 12 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
52,064 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 400 mA | 580mA | Unshielded | 1.26Ohm Max | 12 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
39,537 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.80870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 130 mA | 200mA | Unshielded | 10Ohm Max | 29 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
24,670 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 490 mA | 800mA | Unshielded | 960mOhm Max | 12 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" Dia (7.80mm) | 0.209" (5.30mm) | |||
19,956 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 210 mA | 340mA | Unshielded | 4.5Ohm Max | 27 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
17,171 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 1.2 A | 1.9A | Unshielded | 140mOhm Max | 15 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
9,876 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3.7 A | 5A | Unshielded | 30mOhm Max | 31 @ 7.96MHz | 38MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
3,170 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 720 mA | 1.1A | Unshielded | 450mOhm Max | 12 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
3,116 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.96313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 2 A | 3A | Unshielded | 80mOhm Max | 25 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,470 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1 A | 1.6A | Unshielded | 200mOhm Max | 15 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
6,933 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.96313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 4.5 A | 6.3A | Unshielded | 20mOhm Max | 32 @ 7.96MHz | 55MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
18,897 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 3.5 A | 4.6A | Unshielded | 40mOhm Max | 31 @ 7.96MHz | 34MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
12,395 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.96313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 340 mA | 500mA | Unshielded | 1.96Ohm Max | 12 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
7,611 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 280 mA | 420mA | Unshielded | 2.8Ohm Max | 29 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
6,435 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 660 mA | 1A | Unshielded | 480mOhm Max | 12 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
5,673 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 850 mA | 1.3A | Unshielded | 300mOhm Max | 15 @ 2.52MHz | 8MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
4,944 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.8 A | 2.7A | Unshielded | 90mOhm Max | 25 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
4,183 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 510 mA | 800mA | Unshielded | 770mOhm Max | 12 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
3,240 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 940 mA | 1.5A | Unshielded | 240mOhm Max | 15 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,707 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 100 mA | 170mA | Unshielded | 16.5Ohm Max | 28 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,617 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 80 mA | 150mA | Unshielded | 21Ohm Max | 30 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,316 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 mH | ±10% | 120 mA | 180mA | Unshielded | 11.8Ohm Max | 31 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,204 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.5 µH | ±20% | 5 A | 7.2A | Unshielded | 20mOhm Max | 32 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,054 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.96313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.2 A | 4.1A | Unshielded | 40mOhm Max | 30 @ 7.96MHz | 33MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
2,004 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 1.1 A | 1.7A | Unshielded | 160mOhm Max | 15 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) |