SDR0805-151KL | |
---|---|
DigiKey Part Number | SDR0805-151KLTR-ND - Tape & Reel (TR) SDR0805-151KLCT-ND - Cut Tape (CT) SDR0805-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-151KL |
Description | FIXED IND 150UH 580MA 680MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 580 mA 680mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-151KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.85200 | ¥96.30 |
50 | ¥3.56960 | ¥178.48 |
100 | ¥3.30690 | ¥330.69 |
250 | ¥2.98904 | ¥747.26 |
500 | ¥2.76834 | ¥1,384.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.56335 | ¥2,563.35 |
2,000 | ¥2.37284 | ¥4,745.68 |
3,000 | ¥2.26766 | ¥6,802.98 |
5,000 | ¥2.14141 | ¥10,707.05 |
7,000 | ¥2.06188 | ¥14,433.16 |
10,000 | ¥1.98059 | ¥19,805.90 |
25,000 | ¥1.96317 | ¥49,079.25 |