![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SDR0805
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SDR0805-151KL FIXED IND 150UH 580MA 680MOHM SM | FIXED IND 150UH 580MA 680MOHM SM | 4,268 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-331KL FIXED IND 330UH 400MA 1.26OHM SM | FIXED IND 330UH 400MA 1.26OHM SM | 52,064 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-222KL FIXED IND 2.2MH 130MA 10 OHM SMD | FIXED IND 2.2MH 130MA 10 OHM SMD | 39,537 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-221KL FIXED IND 220UH 490MA 960MOHM SM | FIXED IND 220UH 490MA 960MOHM SM | 24,670 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-102KL FIXED IND 1MH 210MA 4.5 OHM SMD | FIXED IND 1MH 210MA 4.5 OHM SMD | 19,956 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-330KL FIXED IND 33UH 1.2A 140 MOHM SMD | FIXED IND 33UH 1.2A 140 MOHM SMD | 17,171 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-4R7ML FIXED IND 4.7UH 3.7A 30 MOHM SMD | FIXED IND 4.7UH 3.7A 30 MOHM SMD | 9,876 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-101KL FIXED IND 100UH 720MA 450MOHM SM | FIXED IND 100UH 720MA 450MOHM SM | 3,170 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-120ML FIXED IND 12UH 2A 80 MOHM SMD | FIXED IND 12UH 2A 80 MOHM SMD | 3,116 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-470KL FIXED IND 47UH 1A 200 MOHM SMD | FIXED IND 47UH 1A 200 MOHM SMD | 2,470 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-3R3ML FIXED IND 3.3UH 4.5A 20 MOHM SMD | FIXED IND 3.3UH 4.5A 20 MOHM SMD | 6,933 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-5R6ML FIXED IND 5.6UH 3.5A 40 MOHM SMD | FIXED IND 5.6UH 3.5A 40 MOHM SMD | 18,897 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-471KL FIXED IND 470UH 340MA 1.96OHM SM | FIXED IND 470UH 340MA 1.96OHM SM | 12,395 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-681KL FIXED IND 680UH 280MA 2.8OHM SMD | FIXED IND 680UH 280MA 2.8OHM SMD | 7,611 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0805-121KL FIXED IND 120UH 660MA 480MOHM SM | FIXED IND 120UH 660MA 480MOHM SM | 6,435 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |