NRS6028T101MMGJ | |
---|---|
DigiKey Part Number | 587-2935-2-ND - Tape & Reel (TR) 587-2935-1-ND - Cut Tape (CT) 587-2935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T101MMGJ |
Description | FIXED IND 100UH 660MA 780MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 660 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T101MMGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.38240 | ¥34.56 |
50 | ¥1.26600 | ¥63.30 |
100 | ¥1.11650 | ¥111.65 |
250 | ¥1.08204 | ¥270.51 |
500 | ¥0.96696 | ¥483.48 |
1,000 | ¥0.81072 | ¥810.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.81072 | ¥1,621.44 |