480 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,906 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.74504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 200 nH | ±5% | 480 mA | - | Shielded | 845mOhm Max | 14 @ 13.56MHz | - | - | -55°C ~ 125°C | 13.56 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.026" (0.65mm) | |||
50,610 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 480 mA | 390mA | Unshielded | 871mOhm Max | - | 10MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
13,692 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 480 mA | 390mA | Unshielded | 871mOhm Max | - | 10MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,407 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.86819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 480 mA | 290mA | Shielded | 1.392Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
4,048 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.82447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 68 nH | ±5% | 480 mA | - | Unshielded | 560mOhm Max | 33 @ 250MHz | 1.8GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
13,490 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 480 mA | 610mA | Shielded | 1.056Ohm Max | - | 30MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
6,926 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 480 mA | 610mA | Shielded | 1.056Ohm Max | - | 30MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
23,613 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 480 mA | 480mA | Shielded | 660mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
14,990 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥1.44903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 160 nH | ±5% | 480 mA | - | Unshielded | 330mOhm Max | - | 900MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,493 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.23771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 480 mA | 400mA | Shielded | 1.32Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
16,745 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 480 mA | - | Unshielded | 195mOhm Max | 23 @ 250MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
5,320 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.67595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 480 mA | 520mA | Shielded | 890mOhm | 10 @ 100kHz | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
9,940 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥1.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±5% | 480 mA | - | Unshielded | 380mOhm Max | - | 1.2GHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.040" L x 0.022" W (1.02mm x 0.55mm) | 0.026" (0.66mm) | |||
2,732 In Stock | 1 : ¥4.19000 Cut Tape (CT) 10,000 : ¥2.11197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.1 nH | ±5% | 480 mA | - | Unshielded | 140mOhm Max | 45 @ 900MHz | 9.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
6,825 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.92960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 480 mA | - | Unshielded | 430mOhm Max | 50 @ 7.96MHz | 40MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
2,323 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 480 mA | - | Unshielded | 3.4Ohm Max | 15 @ 252kHz | 1.2MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
6,228 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±30% | 480 mA | 200mA | Shielded | 660mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
4,600 In Stock | 1 : ¥10.34000 Cut Tape (CT) 700 : ¥5.55804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 480 mA | 650mA | Shielded | 2.35Ohm | - | 1.39MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
587 In Stock | 1 : ¥42.61000 Cut Tape (CT) 750 : ¥21.18249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±15% | 480 mA | 420mA | Unshielded | 1.44Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.440" L x 0.250" W (11.18mm x 6.35mm) | 0.225" (5.72mm) | |||
3,325 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.41792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 480 mA | - | Unshielded | 70mOhm | - | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
9,227 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 36 nH | ±5% | 480 mA | - | Unshielded | 360mOhm | - | 2.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,883 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 36 nH | ±2% | 480 mA | - | Unshielded | 360mOhm | - | 2.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
10,073 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.63682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ceramic | 10 nH | ±5% | 480 mA | - | Unshielded | 195mOhm Max | 23 @ 250MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
1,988 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 480 mA | 450mA | Shielded | 660mOhm Max | - | 25MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
9,986 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.82447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 56 nH | ±5% | 480 mA | - | Unshielded | 520mOhm Max | 33 @ 250MHz | 2.1GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) |