LBR2518T2R2M | |
---|---|
DigiKey Part Number | 587-2050-2-ND - Tape & Reel (TR) 587-2050-1-ND - Cut Tape (CT) 587-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2518T2R2M |
Description | FIXED IND 2.2UH 480MA 70MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 480 mA 70mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2518T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.86200 | ¥8.62 |
25 | ¥0.78800 | ¥19.70 |
50 | ¥0.69620 | ¥34.81 |
100 | ¥0.60920 | ¥60.92 |
250 | ¥0.58060 | ¥145.15 |
500 | ¥0.54562 | ¥272.81 |
1,000 | ¥0.41788 | ¥417.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.41792 | ¥835.84 |
4,000 | ¥0.39469 | ¥1,578.76 |
6,000 | ¥0.37148 | ¥2,228.88 |
10,000 | ¥0.35987 | ¥3,598.70 |
50,000 | ¥0.33665 | ¥16,832.50 |