LQH2MPN100MGRL | |
---|---|
DigiKey Part Number | 490-15909-2-ND - Tape & Reel (TR) 490-15909-1-ND - Cut Tape (CT) 490-15909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPN100MGRL |
Description | FIXED IND 10UH 480MA 1.056OHM SM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.056Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN100MGRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.056Ohm Max | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.72400 | ¥43.10 |
50 | ¥1.58120 | ¥79.06 |
100 | ¥1.39400 | ¥139.40 |
250 | ¥1.35132 | ¥337.83 |
500 | ¥1.20750 | ¥603.75 |
1,000 | ¥0.97754 | ¥977.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92002 | ¥2,760.06 |
6,000 | ¥0.89127 | ¥5,347.62 |
15,000 | ¥0.86252 | ¥12,937.80 |
30,000 | ¥0.83377 | ¥25,013.10 |
75,000 | ¥0.80502 | ¥60,376.50 |