CBC3225T470KR | |
---|---|
DigiKey Part Number | 587-3069-2-ND - Tape & Reel (TR) 587-3069-1-ND - Cut Tape (CT) 587-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T470KR |
Description | FIXED IND 47UH 480MA 871MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 480 mA 871mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T470KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 871mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥1.22650 | ¥122.65 |
250 | ¥1.18876 | ¥297.19 |
500 | ¥1.06218 | ¥531.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85989 | ¥859.89 |
3,000 | ¥0.80930 | ¥2,427.90 |
5,000 | ¥0.78400 | ¥3,920.00 |
10,000 | ¥0.75871 | ¥7,587.10 |
25,000 | ¥0.73342 | ¥18,335.50 |
50,000 | ¥0.70813 | ¥35,406.50 |