SRN4018TA-680M | |
---|---|
DigiKey Part Number | SRN4018TA-680MTR-ND - Tape & Reel (TR) SRN4018TA-680MCT-ND - Cut Tape (CT) SRN4018TA-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-680M |
Description | FIXED IND 68UH 480MA 890MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 480 mA 890mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 890mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.97200 | ¥74.30 |
50 | ¥2.70260 | ¥135.13 |
100 | ¥2.40550 | ¥240.55 |
250 | ¥2.27052 | ¥567.63 |
500 | ¥1.94622 | ¥973.11 |
1,000 | ¥1.73005 | ¥1,730.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67595 | ¥5,027.85 |
6,000 | ¥1.62190 | ¥9,731.40 |
15,000 | ¥1.56783 | ¥23,517.45 |
30,000 | ¥1.51377 | ¥45,413.10 |