CW105550A-10NJ | |
---|---|
DigiKey Part Number | CW105550A-10NJTR-ND - Tape & Reel (TR) CW105550A-10NJCT-ND - Cut Tape (CT) CW105550A-10NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-10NJ |
Description | FIXED IND 10NH 480MA 195MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 480 mA 195mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-10NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.27400 | ¥31.85 |
50 | ¥1.16740 | ¥58.37 |
100 | ¥1.02950 | ¥102.95 |
250 | ¥0.99764 | ¥249.41 |
500 | ¥0.89158 | ¥445.79 |
1,000 | ¥0.72172 | ¥721.72 |
2,500 | ¥0.67928 | ¥1,698.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63682 | ¥6,368.20 |
30,000 | ¥0.61559 | ¥18,467.70 |
50,000 | ¥0.59436 | ¥29,718.00 |