410 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,096 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 410 mA | 320mA | Unshielded | 1.3Ohm Max | - | 8MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,949 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 410 mA | - | Unshielded | 900mOhm Max | 60 @ 2.52MHz | 9.9MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
6,477 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.94713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 410 mA | - | Unshielded | 1.35Ohm Max | 40 @ 2.52MHz | 6.5MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
13,945 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.92960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 410 mA | - | Unshielded | 600mOhm Max | 55 @ 2.52MHz | 25MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
44,082 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥3.29418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 410 mA | 410mA | Shielded | 1.44Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
7,796 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 410 mA | - | Unshielded | 290mOhm | 30 @ 25.2MHz | 300MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,856 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 410 mA | 400mA | Unshielded | 780mOhm Max | - | 28MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
6,606 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 410 mA | 380mA | Shielded | 924mOhm Max | - | 22MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,950 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 410 mA | 430mA | Shielded | 1.232Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 410 mA | - | Unshielded | 600mOhm Max | 50 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,246 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 410 mA | 350mA | Unshielded | 1.8Ohm | 20 @ 796kHz | 1.5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,483 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 410 mA | - | Unshielded | 1.4Ohm Max | 20 @ 796kHz | 1.8MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
771 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 410 mA | 600mA | Unshielded | 2.4Ohm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.500" Dia (12.70mm) | 0.710" (18.03mm) | |||
500 In Stock | 1 : ¥19.38000 Cut Tape (CT) 500 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 410 mA | 410mA | Unshielded | 2.08Ohm Max | - | 2.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
1,965 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 nH | ±5% | 410 mA | - | Unshielded | 400mOhm Max | 15 @ 100MHz | 1.55GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.40630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 8.2 µH | ±10% | 410 mA | - | Unshielded | 760mOhm Max | 12 @ 2.52MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.098" W (2.92mm x 2.50mm) | 0.083" (2.10mm) | |||
1,944 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.60370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±5% | 410 mA | - | Unshielded | 600mOhm Max | 50 @ 7.96MHz | 70MHz | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,518 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.24174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 410 mA | 400mA | Shielded | 1.476Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
1,624 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 410 mA | 320mA | Shielded | 1.5Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,488 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.35462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 410 mA | 430mA | Shielded | 1.232Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,238 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±30% | 410 mA | - | Shielded | 978mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
1,345 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 410 mA | 470mA | Unshielded | 1.57Ohm Max | - | 5MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 5848 | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
30,000 In Stock | 1 : ¥1.40000 Cut Tape (CT) 30,000 : ¥0.46678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.6 nH | ±0.2nH | 410 mA | - | Unshielded | 190mOhm Max | 16 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
30,000 In Stock | 1 : ¥1.40000 Cut Tape (CT) 30,000 : ¥0.46678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.5 nH | ±0.2nH | 410 mA | - | Unshielded | 190mOhm Max | 16 @ 500MHz | 11.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.013" (0.32mm) | |||
1,970 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 560 nH | ±5% | 410 mA | - | Unshielded | 290mOhm | 30 @ 25.2MHz | 300MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) |