BRC2016T150K | |
---|---|
DigiKey Part Number | 587-3017-2-ND - Tape & Reel (TR) 587-3017-1-ND - Cut Tape (CT) 587-3017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T150K |
Description | FIXED IND 15UH 410MA 780MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 410 mA 780mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T150K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.54360 | ¥38.59 |
50 | ¥1.41380 | ¥70.69 |
100 | ¥1.24710 | ¥124.71 |
250 | ¥1.20816 | ¥302.04 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.87393 | ¥873.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87398 | ¥1,747.96 |
4,000 | ¥0.82256 | ¥3,290.24 |
6,000 | ¥0.79686 | ¥4,781.16 |
10,000 | ¥0.77115 | ¥7,711.50 |
50,000 | ¥0.71974 | ¥35,987.00 |