NRH3010T220MN | |
---|---|
DigiKey Part Number | 587-2579-2-ND - Tape & Reel (TR) 587-2579-1-ND - Cut Tape (CT) 587-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T220MN |
Description | FIXED IND 22UH 410MA 924MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 410 mA 924mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T220MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 924mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.74900 | ¥17.49 |
25 | ¥1.61560 | ¥40.39 |
50 | ¥1.48260 | ¥74.13 |
100 | ¥1.30700 | ¥130.70 |
250 | ¥1.26660 | ¥316.65 |
500 | ¥1.13180 | ¥565.90 |
1,000 | ¥0.91621 | ¥916.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91626 | ¥1,832.52 |
4,000 | ¥0.86236 | ¥3,449.44 |
6,000 | ¥0.83540 | ¥5,012.40 |
10,000 | ¥0.80846 | ¥8,084.60 |
50,000 | ¥0.75456 | ¥37,728.00 |