VLS252008ET-100M-CA | |
---|---|
DigiKey Part Number | 445-174138-2-ND - Tape & Reel (TR) 445-174138-1-ND - Cut Tape (CT) 445-174138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252008ET-100M-CA |
Description | FIXED IND 10UH 410MA 1.232OHM SM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.232Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252008ET-100M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.232Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07040 | ¥76.76 |
50 | ¥2.79120 | ¥139.56 |
100 | ¥2.48340 | ¥248.34 |
250 | ¥2.34396 | ¥585.99 |
500 | ¥2.00904 | ¥1,004.52 |
1,000 | ¥1.78590 | ¥1,785.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35457 | ¥2,709.14 |