325 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319,567 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 325 mA | - | Unshielded | 750mOhm Max | 30 @ 25.2MHz | 325MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,978 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 325 mA | - | Unshielded | 750mOhm Max | 30 @ 25.2MHz | 325MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,378 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 325 mA | 325mA | Shielded | 1.32Ohm Max | - | 17MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,007 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥2.05238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±10% | 325 mA | - | Unshielded | 2.64Ohm Max | 30 @ 2.52MHz | 33MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.079" (2.00mm) | |||
223,697 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.07429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.2nH | 325 mA | - | Unshielded | 470mOhm Max | 14 @ 500MHz | 5.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
1,000 In Stock | 1 : ¥21.34000 Cut Tape (CT) 1,000 : ¥10.68369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 3.6 µH | ±5% | 325 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
1,151 In Stock | 1 : ¥46.47000 Cut Tape (CT) 1,000 : ¥26.03728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 15 µH | ±10% | 325 mA | 250mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 325 mA | - | Unshielded | 408mOhm Max | 35 @ 1MHz | 35MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 180,000 : ¥0.06965 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 325 mA | - | Unshielded | 470mOhm Max | 14 @ 500MHz | 5.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
0 In Stock Check Lead Time | 90,000 : ¥0.14548 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ceramic | 5.6 nH | ±0.2nH | 325 mA | - | Shielded | 470mOhm Max | 14 @ 500MHz | 5.5GHz | AEC-Q200 | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.66913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 325 mA | - | Unshielded | 900mOhm Max | 15 @ 7.96MHz | 95MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.094" L x 0.068" W (2.40mm x 1.72mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.66913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±10% | 325 mA | - | Unshielded | 900mOhm Max | 15 @ 7.96MHz | 95MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.094" L x 0.068" W (2.40mm x 1.72mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.93006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 325 mA | - | Unshielded | 750mOhm Max | 30 @ 25.2MHz | 325MHz | AEC-Q200 | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock | 2,000 : ¥0.93006 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±5% | 325 mA | - | Unshielded | 750mOhm Max | 30 @ 25.2MHz | 325MHz | AEC-Q200 | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.92058 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 560 nH | ±5% | 325 mA | - | Shielded | 750mOhm Max | 30 @ 25.2MHz | 325MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥9.60624 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 3.6 µH | ±5% | 325 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥13.91827 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 3.6 µH | ±3% | 325 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥13.91827 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 3.6 µH | ±3% | 325 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥17.85388 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±10% | 325 mA | - | Unshielded | 1.4Ohm Max | 30 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥20.24646 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 68 µH | ±10% | 325 mA | - | Unshielded | 1.85Ohm Max | 75 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±10% | 325 mA | - | Unshielded | 1.4Ohm Max | 30 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 800 : ¥22.05156 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 68 µH | ±10% | 325 mA | - | Unshielded | 1.85Ohm Max | 75 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥22.31435 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±5% | 325 mA | - | Unshielded | 1.4Ohm Max | 30 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥22.31435 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±5% | 325 mA | - | Unshielded | 1.4Ohm Max | 30 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥23.19328 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 3.6 µH | ±2% | 325 mA | - | Unshielded | 2.15Ohm Max | 33 @ 7.9MHz | 105MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - |