NRS3015T470MNGH | |
---|---|
DigiKey Part Number | 587-NRS3015T470MNGHTR-ND - Tape & Reel (TR) 587-NRS3015T470MNGHCT-ND - Cut Tape (CT) 587-NRS3015T470MNGHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS3015T470MNGH |
Description | FIXED IND 47UH 325MA 1.32OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 325 mA 1.32Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 325mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.78100 | ¥17.81 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.50560 | ¥75.28 |
100 | ¥1.32750 | ¥132.75 |
250 | ¥1.28592 | ¥321.48 |
500 | ¥1.14916 | ¥574.58 |
1,000 | ¥0.93030 | ¥930.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93030 | ¥1,860.60 |
4,000 | ¥0.87559 | ¥3,502.36 |
6,000 | ¥0.84823 | ¥5,089.38 |
10,000 | ¥0.82087 | ¥8,208.70 |
50,000 | ¥0.76614 | ¥38,307.00 |