Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 µH | ±5% | 60 mA | - | Unshielded | 21Ohm Max | 15 @ 796kHz | 12MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,000 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 18 nH | ±5% | 450 mA | - | Shielded | 310mOhm Max | 15 @ 100MHz | 1.85GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,939 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 68 nH | ±5% | 320 mA | - | Shielded | 650mOhm Max | 20 @ 100MHz | 1.05GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.92065 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.9 µH | ±5% | 180 mA | - | Shielded | 2.1Ohm Max | 30 @ 7.96MHz | 48MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.92065 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 12 nH | ±5% | 500 mA | - | Shielded | 270mOhm Max | 15 @ 100MHz | 2.05GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.92065 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 56 µH | ±5% | 75 mA | - | Shielded | 12.1Ohm Max | 20 @ 2.52MHz | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 15 µH | ±5% | 140 mA | - | Shielded | 4.4Ohm Max | 25 @ 2.52MHz | 26MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 270 nH | ±5% | 425 mA | - | Shielded | 550mOhm Max | 30 @ 25.2MHz | 425MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 56 nH | ±5% | 340 mA | - | Shielded | 600mOhm Max | 20 @ 100MHz | 1.1GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.8 µH | ±5% | 210 mA | - | Shielded | 1.45Ohm Max | 30 @ 7.96MHz | 135MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 560 nH | ±5% | 325 mA | - | Shielded | 750mOhm Max | 30 @ 25.2MHz | 325MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 390 nH | ±5% | 375 mA | - | Shielded | 650mOhm Max | 30 @ 25.2MHz | 375MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.7 µH | ±5% | 195 mA | - | Shielded | 1.7Ohm Max | 30 @ 7.96MHz | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.3 µH | ±5% | 185 mA | - | Shielded | 1.9Ohm Max | 30 @ 7.96MHz | 55MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 8.2 µH | ±5% | 160 mA | - | Shielded | 3.05Ohm Max | 25 @ 7.96MHz | 36MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±5% | 300 mA | - | Shielded | 850mOhm Max | 30 @ 25.2MHz | 300MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 22 nH | ±5% | 420 mA | - | Shielded | 370mOhm Max | 15 @ 100MHz | 1.65GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.2 µH | ±5% | 230 mA | - | Shielded | 1.2Ohm Max | 30 @ 7.96MHz | 230MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 39 µH | ±5% | 90 mA | - | Shielded | 9.5Ohm Max | 20 @ 2.52MHz | 18MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 27 nH | ±5% | 410 mA | - | Shielded | 400mOhm Max | 20 @ 100MHz | 1.55GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 27 µH | ±5% | 115 mA | - | Shielded | 6.3Ohm Max | 25 @ 2.52MHz | 21MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 47 µH | ±5% | 80 mA | - | Unshielded | 11.1Ohm Max | 20 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±5% | 200 mA | - | Shielded | 1.55Ohm Max | 30 @ 7.96MHz | 105MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 15 nH | ±5% | 480 mA | - | Shielded | 290mOhm Max | 15 @ 100MHz | 2GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 68 µH | ±5% | 70 mA | - | Shielded | 16.6Ohm Max | 20 @ 2.52MHz | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) |