AISM-1008-101J-T | |
---|---|
DigiKey Part Number | 535-AISM-1008-101J-TTR-ND - Tape & Reel (TR) 535-AISM-1008-101J-TCT-ND - Cut Tape (CT) 535-AISM-1008-101J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1008-101J-T |
Description | FIXED IND 100UH 60MA 21 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 60 mA 21Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1008-101J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.42200 | ¥85.55 |
50 | ¥3.10980 | ¥155.49 |
100 | ¥2.76750 | ¥276.75 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.23882 | ¥1,119.41 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.99006 | ¥3,980.12 |
4,000 | ¥1.92787 | ¥7,711.48 |
6,000 | ¥1.86568 | ¥11,194.08 |
10,000 | ¥1.80349 | ¥18,034.90 |