1641-153K | |
---|---|
DigiKey Part Number | 1134-1102-2-ND - Tape & Reel (TR) 1134-1102-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-153K |
Description | FIXED IND 15UH 325MA 800 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 325 mA 800mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥37.65700 | ¥376.57 |
25 | ¥33.47520 | ¥836.88 |
50 | ¥31.61640 | ¥1,580.82 |
100 | ¥29.29240 | ¥2,929.24 |
250 | ¥28.82688 | ¥7,206.72 |
500 | ¥27.89706 | ¥13,948.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.03728 | ¥26,037.28 |