Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
867 In Stock | 1 : ¥49.59000 Cut Tape (CT) 1,000 : ¥24.55670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 100 µH | ±10% | 164 mA | 120mA | Shielded | 3.12Ohm Max | 50 @ 2.5MHz | 10MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
500 In Stock | 1 : ¥50.00000 Cut Tape (CT) 1,000 : ¥24.55670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 220 µH | ±10% | 130 mA | 80mA | Shielded | 5Ohm Max | 55 @ 790kHz | 7.5MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
1,151 In Stock | 1 : ¥46.47000 Cut Tape (CT) 1,000 : ¥26.03728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 15 µH | ±10% | 325 mA | 250mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
548 In Stock | 1 : ¥46.47000 Cut Tape (CT) 1,000 : ¥26.03728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 56 µH | ±10% | 194 mA | 160mA | Shielded | 2.23Ohm Max | 50 @ 2.5MHz | 25MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
149 In Stock | 1 : ¥46.47000 Cut Tape (CT) 1,000 : ¥26.03728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 22 µH | ±10% | 295 mA | 220mA | Shielded | 960mOhm Max | 45 @ 2.5MHz | 41MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥46.88000 Cut Tape (CT) 500 : ¥23.51730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 47 µH | ±10% | 200 mA | 175mA | Shielded | 2.11Ohm Max | 50 @ 2.5MHz | 27MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥49.59000 Cut Tape (CT) 500 : ¥24.87630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 1 mH | ±10% | 70 mA | 40mA | Shielded | 17.5Ohm Max | 60 @ 790kHz | 3.8MHz | - | -55°C ~ 105°C | 790 kHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥46.47000 Cut Tape (CT) 1,000 : ¥26.03728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 33 µH | ±10% | 248 mA | 190mA | Shielded | 1.37Ohm Max | 45 @ 2.5MHz | 34MHz | - | -55°C ~ 105°C | 2.5 MHz | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |