Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥17.51188 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 18 nH | ±20% | 965 mA | - | Unshielded | 130mOhm Max | 30 @ 50MHz | 2.25GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥17.51188 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 620 nH | ±10% | 290 mA | - | Unshielded | 1.75Ohm Max | 30 @ 25MHz | 375MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥19.04607 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 4.7 nH | ±10% | 1.32 A | - | Unshielded | 70mOhm Max | 40 @ 50MHz | 3GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 4.7 nH | ±20% | 1.32 A | - | Unshielded | 70mOhm Max | 40 @ 50MHz | 3GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 8.2 nH | ±20% | 1.275 A | - | Unshielded | 75mOhm Max | 40 @ 50MHz | 3GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 10 nH | ±20% | 1.235 A | - | Unshielded | 80mOhm Max | 30 @ 50MHz | 3GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 12 nH | ±20% | 1.075 A | - | Unshielded | 105mOhm Max | 30 @ 50MHz | 2.7GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 15 nH | ±20% | 1.053 A | - | Unshielded | 110mOhm Max | 30 @ 50MHz | 2.4GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 22 nH | ±20% | 950 mA | - | Unshielded | 135mOhm Max | 30 @ 50MHz | 2GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 27 nH | ±20% | 930 mA | - | Unshielded | 140mOhm Max | 30 @ 50MHz | 1.8GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 33 nH | ±20% | 900 mA | - | Unshielded | 150mOhm Max | 30 @ 50MHz | 1.6GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 39 nH | ±20% | 870 mA | - | Unshielded | 160mOhm Max | 30 @ 50MHz | 1.5GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 47 nH | ±20% | 847 mA | - | Unshielded | 170mOhm Max | 30 @ 50MHz | 1.35GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 56 nH | ±10% | 570 mA | - | Unshielded | 370mOhm Max | 20 @ 50MHz | 1.2GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 68 nH | ±10% | 550 mA | - | Unshielded | 400mOhm Max | 20 @ 50MHz | 1.05GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 82 nH | ±10% | 390 mA | - | Unshielded | 800mOhm Max | 15 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Magnetic | 100 nH | ±10% | 375 mA | - | Unshielded | 850mOhm Max | 15 @ 25MHz | 900MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±10% | 405 mA | - | Unshielded | 910mOhm Max | 30 @ 25MHz | 850MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 nH | ±10% | 395 mA | - | Unshielded | 950mOhm Max | 30 @ 25MHz | 800MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±10% | 375 mA | - | Unshielded | 1.05Ohm Max | 30 @ 25MHz | 700MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 nH | ±10% | 360 mA | - | Unshielded | 1.15Ohm Max | 30 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 270 nH | ±10% | 345 mA | - | Unshielded | 1.25Ohm Max | 30 @ 25MHz | 550MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 nH | ±10% | 330 mA | - | Unshielded | 1.35Ohm Max | 30 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 390 nH | ±10% | 320 mA | - | Unshielded | 1.45Ohm Max | 30 @ 25MHz | 465MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.52460 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 nH | ±10% | 310 mA | - | Unshielded | 1.55Ohm Max | 30 @ 25MHz | 425MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.105" L x 0.095" W (2.66mm x 2.41mm) | 0.095" (2.41mm) |