3.25 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,711 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 3.25 A | - | Shielded | 78mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
11,499 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.2 µH | ±20% | 3.25 A | 8.4A | Shielded | 61mOhm Max | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
15,544 In Stock | 1 : ¥8.70000 Cut Tape (CT) 4,000 : ¥4.01121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 3.25 A | 3.25A | Shielded | 48mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
4,831 In Stock | 1 : ¥9.11000 Cut Tape (CT) 4,000 : ¥4.20541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 3.25 A | 3.25A | Shielded | 75mOhm Max | - | 53MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
4,033 In Stock | 1 : ¥9.61000 Cut Tape (CT) 4,000 : ¥4.44894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 3.25 A | 3.25A | Shielded | 48mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,821 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥3.96109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 3.25 A | 10A | Shielded | 60.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
587 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥11.37846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 8.2 µH | ±20% | 3.25 A | 10.1A | Shielded | 68mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
1,108 In Stock | 1 : ¥9.77000 Cut Tape (CT) 4,500 : ¥5.19664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±30% | 3.25 A | 4.25A | Shielded | 28mOhm | - | 274MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4012 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
17,498 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,500 : ¥1.46071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 3.25 A | 5.2A | Shielded | 55mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.065" (1.65mm) | |||
0 In Stock Check Lead Time | 1 : ¥48.93000 Bulk | - | Bulk | Active | - | - | 68 µH | - | 3.25 A | - | Unshielded | 45mOhm Max | - | 2MHz | - | -45°C ~ 250°C | 10 kHz | - | Through Hole | Radial, Horizontal, 8 Leads | - | 0.850" L x 0.790" W (21.59mm x 20.07mm) | 0.638" (16.20mm) | ||
0 In Stock Check Lead Time | 6,000 : ¥2.37679 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 3.3 µH | ±20% | 3.25 A | 10A | Shielded | 60.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥2.66782 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.5 µH | ±20% | 3.25 A | 4A | Shielded | 75mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.181" L x 0.161" W (4.60mm x 4.10mm) | 0.047" (1.20mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.1 µH | ±20% | 3.25 A | 3.87A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.35810 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3.3 µH | ±20% | 3.25 A | 6A | Shielded | 60.1mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.268" W (7.30mm x 6.80mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±30% | 3.25 A | 3.4A | Shielded | 55.6mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 3.25 A | 3.4A | Shielded | 55.6mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.18395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.25 A | 2.5A | Shielded | 55.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.18395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.25 A | 2.5A | Shielded | 55.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥4.45530 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3 µH | ±15% | 3.25 A | - | Shielded | 28mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥5.02422 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.2 µH | ±20% | 3.25 A | 4.2A | Shielded | 17mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥5.47288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 2.6 µH | ±30% | 3.25 A | 3.15A | Shielded | 30mOhm Max | - | 78MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥10.76317 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.1 µH | ±20% | 3.25 A | 4.8A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | - | 47 µH | ±20% | 3.25 A | - | Shielded | 78mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Molded | - | 2.2 µH | ±20% | 3.25 A | 3.25A | Shielded | 48mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | - | 10.4 µH | ±20% | 3.25 A | 7.4A | Unshielded | 33mOhm | - | - | AEC-Q200 | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.717" L x 0.236" W (18.20mm x 6.00mm) | - |