Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,088 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.43314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 4.7 A | - | Shielded | 36.4mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
133,271 In Stock | 1 : ¥10.84000 Cut Tape (CT) 500 : ¥3.18890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 5.65 A | - | Shielded | 26.4mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
149,157 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥3.34308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 3.9 A | - | Shielded | 53.3mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
41,711 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 3.25 A | - | Shielded | 78mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
12,570 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±20% | 2.6 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,042 In Stock | 1 : ¥10.84000 Cut Tape (CT) 500 : ¥5.45572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 39 µH | ±20% | 3.5 A | - | Shielded | 60.5mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
15,907 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 2.1 A | - | Shielded | 151mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
10,046 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 27 µH | ±20% | 4.2 A | - | Shielded | 41.6mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
2,040 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±20% | 2.9 A | - | Shielded | 90mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,000 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±20% | 1.2 A | - | Shielded | 471mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
990 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±20% | 700 mA | - | Shielded | 1.5Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
194 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±20% | 5.1 A | - | Shielded | 28mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
20,155 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥4.43314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±20% | 1.45 A | - | Shielded | 338mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
8,701 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥4.43314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 7.4 µH | ±30% | 7.4 A | - | Shielded | 17.7mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
3,670 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±20% | 6.45 A | - | Shielded | 21.3mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,420 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.4 µH | ±30% | 10.3 A | - | Shielded | 10.5mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,032 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±20% | 2.4 A | - | Shielded | 119mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
980 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±20% | 1 A | - | Shielded | 741mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
970 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±30% | 14 A | - | Shielded | 6.5mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
795 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 µH | ±20% | 850 mA | - | Shielded | 1.13Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
700 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±20% | 1.8 A | - | Shielded | 227mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 6.7 A | - | Shielded | 19.5mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 µH | ±20% | 1.9 A | - | Shielded | 169mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 270 µH | ±20% | 1.3 A | - | Shielded | 419mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.90854 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 390 µH | ±20% | 1.1 A | - | Shielded | 572mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) |