Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,357 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 7 A | 14A | Shielded | 18.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
2,870 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 4 A | 11.5A | Shielded | 34mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
4,794 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥3.79436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 3 A | 8A | Shielded | 78mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
1,821 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥3.96109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 3.25 A | 10A | Shielded | 60.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
1,054 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥5.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 9 A | 17A | Shielded | 13.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
3,628 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,000 : ¥5.03054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 3.75 A | 13A | Shielded | 46mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
4,719 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.04388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 18 A | 40A | Shielded | 3.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
896 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 11 A | 18A | Shielded | 9.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
1,580 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥3.96109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 8 A | 17A | Shielded | 15.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
1,860 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥5.05911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 14 A | 26A | Shielded | 5.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.96089 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.5 µH | ±20% | 3.5 A | 10.4A | Shielded | 52.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.96089 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 150 nH | ±20% | 15 A | 38A | Shielded | 5.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.96089 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 330 nH | ±20% | 12 A | 18A | Shielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.071" (1.80mm) |