IHLP2525AHER1R5M01 | |
---|---|
DigiKey Part Number | 541-3043-2-ND - Tape & Reel (TR) 541-3043-1-ND - Cut Tape (CT) 541-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHER1R5M01 |
Description | FIXED IND 1.5UH 4A 34 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525AHER1R5M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.24760 | ¥131.19 |
50 | ¥4.93060 | ¥246.53 |
100 | ¥4.09160 | ¥409.16 |
250 | ¥3.77704 | ¥944.26 |
500 | ¥3.69428 | ¥1,847.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.69428 | ¥7,388.56 |