IHLP2525AHERR68M01 | |
---|---|
DigiKey Part Number | 541-IHLP2525AHERR68M01TR-ND - Tape & Reel (TR) 541-IHLP2525AHERR68M01CT-ND - Cut Tape (CT) 541-IHLP2525AHERR68M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHERR68M01 |
Description | FIXED IND 680NH 9A 13.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9 A 13.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525AHERR68M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.61200 | ¥190.30 |
50 | ¥7.15380 | ¥357.69 |
100 | ¥5.93630 | ¥593.63 |
250 | ¥5.47936 | ¥1,369.84 |
500 | ¥5.17494 | ¥2,587.47 |
1,000 | ¥4.71833 | ¥4,718.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.05911 | ¥10,118.22 |
4,000 | ¥4.89591 | ¥19,583.64 |
6,000 | ¥4.73272 | ¥28,396.32 |
10,000 | ¥4.56951 | ¥45,695.10 |