IHLP2525AHERR47M01 | |
---|---|
DigiKey Part Number | 541-4335-2-ND - Tape & Reel (TR) 541-4335-1-ND - Cut Tape (CT) 541-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHERR47M01 |
Description | FIXED IND 470NH 11A 9.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11 A 9.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525AHERR47M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.12760 | ¥203.19 |
50 | ¥7.64140 | ¥382.07 |
100 | ¥6.34020 | ¥634.02 |
250 | ¥5.85240 | ¥1,463.10 |
500 | ¥5.52730 | ¥2,763.65 |
1,000 | ¥5.03957 | ¥5,039.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.05911 | ¥10,118.22 |
4,000 | ¥4.89591 | ¥19,583.64 |
6,000 | ¥4.73272 | ¥28,396.32 |
10,000 | ¥4.56951 | ¥45,695.10 |