Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±30% | 4.4 A | 5.4A | Shielded | 24.09mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±30% | 1.7 A | 2.3A | Shielded | 170mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±30% | 3.7 A | 4.4A | Shielded | 41.2mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±30% | 1.9 A | 2.8A | Shielded | 92.4mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±30% | 950 mA | 1.2A | Shielded | 490mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±20% | 1.52 A | 1.5A | Shielded | 210mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±30% | 1.52 A | 1.5A | Shielded | 210mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 1.9 A | 2.8A | Shielded | 92.4mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 2.7 A | 3.5A | Shielded | 66.3mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±30% | 1.1 A | 1.4A | Shielded | 320mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 4.7 µH | ±30% | 3.2 A | 4A | Shielded | 49.7mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 950 mA | 1.2A | Shielded | 490mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1 µH | ±30% | 6.22 A | 8.3A | Shielded | 14.28mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 1.7 A | 2.3A | Shielded | 170mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 µH | ±30% | 5 A | 7.2A | Shielded | 19.7mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±20% | 1.1 A | 1.4A | Shielded | 320mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±30% | 2.7 A | 3.5A | Shielded | 66.3mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 5.6 µH | ±30% | 2.9 A | 3.9A | Shielded | 58.9mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.62674 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 5.6 µH | ±20% | 2.9 A | 3.9A | Shielded | 58.9mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.343" L x 0.291" W (8.70mm x 7.40mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±30% | 3.9 A | 3.9A | Shielded | 34mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 82 µH | ±30% | 1.12 A | 1.2A | Shielded | 360mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 82 µH | ±20% | 1.12 A | 1.2A | Shielded | 360mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 3.9 A | 3.9A | Shielded | 34mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 1.48 A | 1.7A | Shielded | 217mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.76605 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±30% | 3.25 A | 3.4A | Shielded | 55.6mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) |