Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,676 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.65925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2.75 A | 3A | Shielded | 83.5mOhm Max | - | 49MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
11,883 In Stock | 1 : ¥8.70000 Cut Tape (CT) 4,000 : ¥4.03356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 4.2 A | 4.5A | Shielded | 47mOhm Max | - | 71MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
4,831 In Stock | 1 : ¥9.11000 Cut Tape (CT) 4,000 : ¥4.20556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 3.25 A | 3.25A | Shielded | 75mOhm Max | - | 53MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
541 In Stock | 1 : ¥8.54000 Cut Tape (CT) 4,000 : ¥4.21114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 6 A | 5.7A | Shielded | 21mOhm Max | - | 117MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
10,928 In Stock | 1 : ¥8.95000 Cut Tape (CT) 4,000 : ¥4.13124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.2 µH | ±20% | 3.75 A | 3.75A | Shielded | 58.5mOhm Max | - | 62MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
3,053 In Stock | 1 : ¥9.11000 Cut Tape (CT) 4,000 : ¥4.21114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 9.5 A | 9.5A | Shielded | 10.5mOhm Max | - | 214MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥4.12937 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 100 nH | ±20% | 12 A | 12A | Shielded | 5.5mOhm Max | - | 288MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
0 In Stock | 4,000 : ¥8.41628 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | - | 47 nH | ±20% | 15 A | 15A | Shielded | 3.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) |