Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,158 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥2.03186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 810 mA | 860mA | Shielded | 208mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
18,760 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.41 A | 1.33A | Shielded | 90mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
1,647 In Stock | 1 : ¥5.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2 µH | ±20% | 2.64 A | 2.92A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
2,695 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 750 mA | 340mA | Shielded | 268mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.49323 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 640 mA | 290mA | Shielded | 371mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.26 A | 2.36A | Shielded | 34mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 520 mA | 510mA | Shielded | 525mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 750 mA | 720mA | Shielded | 257mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.5 A | 740mA | Shielded | 67mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.51A | Shielded | 68mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.01 A | 1.87A | Shielded | 45mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 440 mA | 430mA | Shielded | 801mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.18 A | 1.13A | Shielded | 35mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 640 mA | 620mA | Shielded | 352mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 880 mA | 410mA | Shielded | 206mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 510 mA | 260mA | Shielded | 569mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 330 mA | 180mA | Shielded | 1.2Ohm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 380 mA | 210mA | Shielded | 940mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.28 A | 580mA | Shielded | 97mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.12 A | 510mA | Shielded | 135mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.1 µH | ±20% | 3.25 A | 3.87A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.1 A | 1.05A | Shielded | 142mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock | 2,000 : ¥2.67881 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.81 A | 990mA | Shielded | 50mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) |