#A915BY-470M=P3 | |
---|---|
DigiKey Part Number | 490-#A915BY-470M=P3TR-ND - Tape & Reel (TR) 490-#A915BY-470M=P3CT-ND - Cut Tape (CT) 490-#A915BY-470M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A915BY-470M=P3 |
Description | FIXED IND 47UH 750MA 0.268OHM SM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 750 mA 268mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 268mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.04560 | ¥101.14 |
50 | ¥3.75020 | ¥187.51 |
100 | ¥3.47510 | ¥347.51 |
250 | ¥3.14096 | ¥785.24 |
500 | ¥2.90896 | ¥1,454.48 |
1,000 | ¥2.69346 | ¥2,693.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.67881 | ¥5,357.62 |