#A915AY-100M=P3 | |
---|---|
DigiKey Part Number | 490-16513-2-ND - Tape & Reel (TR) 490-16513-1-ND - Cut Tape (CT) 490-16513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A915AY-100M=P3 |
Description | FIXED IND 10UH 1.41A 0.09OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.41 A 90mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | #A915AY-100M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.60400 | ¥115.10 |
50 | ¥4.18520 | ¥209.26 |
100 | ¥3.72550 | ¥372.55 |
250 | ¥3.51596 | ¥878.99 |
500 | ¥3.01372 | ¥1,506.86 |
1,000 | ¥2.67876 | ¥2,678.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.67881 | ¥5,357.62 |
4,000 | ¥2.59509 | ¥10,380.36 |
6,000 | ¥2.51137 | ¥15,068.22 |
10,000 | ¥2.42766 | ¥24,276.60 |