3.15 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,353 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.24054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 3.15 A | 3.35A | Shielded | 106mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
89,800 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.28474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.15 A | 4A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
41,356 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.57016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 1.3 nH | ±0.2nH | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21,501 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.58981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 1.3 nH | ±0.2nH | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,445 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,500 : ¥1.75099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 3.15 A | 4.15A | Shielded | 29mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
19,611 In Stock | 1 : ¥4.76000 Cut Tape (CT) 600 : ¥2.46033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.15 A | 2.8A | Shielded | 72mOhm Max | 16 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.386" W (10.00mm x 9.80mm) | 0.236" (6.00mm) | |||
1,120 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,200 : ¥1.12420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 3.15 A | 4.1A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) | |||
644 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥15.94180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 3.15 A | 5.05A | Shielded | 45mOhm Max | - | 15MHz | - | -25°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.724" L x 0.591" W (18.40mm x 15.00mm) | 0.295" (7.50mm) | |||
3,450 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥1.12637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 470 nH | ±20% | 3.15 A | 3.21A | Unshielded | 36mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
2,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.45806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.5 µH | ±20% | 3.15 A | 3.78A | Shielded | 26mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.087" (2.20mm) | |||
470 In Stock | 1 : ¥21.10000 Cut Tape (CT) 500 : ¥13.00434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 3.15 A | 6.1A | Shielded | 53mOhm Max | - | 8.3MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
9,940 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.19256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 3.15 A | 3.8A | Shielded | 45mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.053" (1.35mm) | |||
11,990 In Stock | 1 : ¥3.20000 Cut Tape (CT) 12,000 : ¥1.20647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 680 nH | ±20% | 3.15 A | 3.5A | Shielded | 43mOhm Max | - | 67MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.106" L x 0.087" W (2.70mm x 2.20mm) | 0.047" (1.20mm) | |||
3 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | - | - | - | - | 3.15 A | - | - | 33mOhm | - | - | - | -40°C ~ 125°C | - | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.906" L x 0.512" W (23.00mm x 13.00mm) | - | |||
0 In Stock Check Lead Time | 10,000 : ¥0.55049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Non-Magnetic | 1.3 nH | ±0.5nH | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock | 10,000 : ¥0.61758 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1.3 nH | ±0.2nH | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.021" W (1.10mm x 0.53mm) | 0.028" (0.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1.3 nH | ±10% | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.021" W (1.10mm x 0.53mm) | 0.028" (0.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1.3 nH | ±0.3nH | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.021" W (1.10mm x 0.53mm) | 0.028" (0.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1.3 nH | ±0.5nH | 3.15 A | - | Unshielded | 12mOhm Max | 20 @ 250MHz | 18GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.021" W (1.10mm x 0.53mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.12637 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Metal | 470 nH | ±20% | 3.15 A | 3.21A | Unshielded | 36mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 9,500 : ¥1.19810 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±30% | 3.15 A | 3.42A | Shielded | 45mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.110" (2.80mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.28048 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 500 nH | ±20% | 3.15 A | 3.51A | Shielded | 30mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.051" (1.30mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.28048 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 500 nH | ±30% | 3.15 A | 3.51A | Shielded | 30mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.051" (1.30mm) | |||
0 In Stock Check Lead Time | 10,500 : ¥1.32136 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±20% | 3.15 A | 4.32A | Shielded | 26mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 10,500 : ¥1.32136 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±30% | 3.15 A | 4.32A | Shielded | 26mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) |