WLPH201610MR47PP | |
---|---|
DigiKey Part Number | 1292-WLPH201610MR47PPTR-ND - Tape & Reel (TR) 1292-WLPH201610MR47PPCT-ND - Cut Tape (CT) 1292-WLPH201610MR47PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLPH201610MR47PP |
Description | POWER CHOKE MOLDED 0.47UH 4.4A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.15 A 40mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.61600 | ¥6.16 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.50240 | ¥25.12 |
100 | ¥0.44000 | ¥44.00 |
250 | ¥0.41872 | ¥104.68 |
500 | ¥0.39358 | ¥196.79 |
1,000 | ¥0.30146 | ¥301.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28474 | ¥854.22 |
6,000 | ¥0.26800 | ¥1,608.00 |
15,000 | ¥0.25962 | ¥3,894.30 |
30,000 | ¥0.25124 | ¥7,537.20 |
75,000 | ¥0.24287 | ¥18,215.25 |