7447707330 | |
---|---|
DigiKey Part Number | 732-7447707330TR-ND - Tape & Reel (TR) 732-7447707330CT-ND - Cut Tape (CT) 732-7447707330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447707330 |
Description | WE-PD PERFORMANCE SMT SHIELDED P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.15 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447707330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥19.72800 | ¥197.28 |
50 | ¥18.38180 | ¥919.09 |
100 | ¥16.72340 | ¥1,672.34 |
250 | ¥14.97468 | ¥3,743.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.00434 | ¥6,502.17 |
1,000 | ¥11.87138 | ¥11,871.38 |