LQW15AN1N3C80D | |
---|---|
DigiKey Part Number | 490-14709-2-ND - Tape & Reel (TR) 490-14709-1-ND - Cut Tape (CT) 490-14709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N3C80D |
Description | FIXED IND 1.3NH 3.15A 0.012OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Drum Core, Wirewound Inductor 3.15 A 12mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N3C80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.3 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.25120 | ¥31.28 |
50 | ¥1.10340 | ¥55.17 |
100 | ¥0.96550 | ¥96.55 |
250 | ¥0.91948 | ¥229.87 |
500 | ¥0.86450 | ¥432.25 |
1,000 | ¥0.66212 | ¥662.12 |
2,500 | ¥0.62532 | ¥1,563.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57016 | ¥5,701.60 |
30,000 | ¥0.55176 | ¥16,552.80 |
50,000 | ¥0.53337 | ¥26,668.50 |