LSCNA2012HKTR47MA | |
---|---|
DigiKey Part Number | 587-LSCNA2012HKTR47MATR-ND - Tape & Reel (TR) 587-LSCNA2012HKTR47MACT-ND - Cut Tape (CT) 587-LSCNA2012HKTR47MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNA2012HKTR47MA |
Description | FIXED IND 470NH 3.21A 36MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 3.15 A 36mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.21A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.70680 | ¥170.68 |
250 | ¥1.65444 | ¥413.61 |
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.19674 | ¥1,196.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12637 | ¥4,505.48 |
8,000 | ¥1.09118 | ¥8,729.44 |
12,000 | ¥1.05597 | ¥12,671.64 |
28,000 | ¥1.02078 | ¥28,581.84 |