160 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,995 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.31914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 2.2 µH | ±20% | 160 mA | 160mA | Shielded | 260mOhm Max | - | 100MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
16,555 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±5% | 160 mA | - | Unshielded | 1.5Ohm Max | 32 @ 150MHz | 1.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
3,500 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.49869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±2% | 160 mA | - | Unshielded | 1.5Ohm Max | 32 @ 150MHz | 1.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
8,324 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 160 mA | - | Unshielded | 4.7Ohm Max | 60 @ 790kHz | 5.4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
3,087 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 2.2 µH | ±20% | 160 mA | - | Unshielded | 170mOhm | - | 80MHz | - | -25°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
38,069 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 160 mA | - | Unshielded | 3.64Ohm Max | 30 @ 2.52MHz | 18MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
29,557 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.69763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 180 nH | ±5% | 160 mA | - | Shielded | 720mOhm Max | 15 @ 25MHz | 320MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
26,271 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.69763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 220 nH | ±10% | 160 mA | - | Shielded | 790mOhm Max | 15 @ 25MHz | 290MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,000 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.80908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 µH | ±20% | 160 mA | 20mA | Shielded | 4.095Ohm Max | - | 8MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,169 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.69783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 160 mA | 230mA | Shielded | 8.04Ohm Max | - | 7MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
5,933 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.98904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 160 mA | - | Unshielded | 3.64Ohm Max | - | 28MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
9,668 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.94713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±5% | 160 mA | - | Unshielded | 8.8Ohm Max | 60 @ 796kHz | 2MHz | - | -55°C ~ 125°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
1,152 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 160 mA | 230mA | Shielded | 8.04Ohm Max | - | 7MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
4,995 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.43258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 160 mA | - | Unshielded | 1.3Ohm Max | 30 @ 100MHz | 620MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
9,627 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.36402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±5% | 160 mA | - | Unshielded | 3Ohm Max | 5 @ 25.2MHz | 1.8GHz | AEC-Q200 | -55°C ~ 150°C | 25.2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
5,222 In Stock | 1 : ¥4.52000 Cut Tape (CT) 4,000 : ¥1.79772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±2% | 160 mA | - | Unshielded | 3Ohm Max | 5 @ 25.2MHz | 1.8GHz | AEC-Q200 | -55°C ~ 150°C | 25.2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
3,990 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.44196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 160 mA | - | Unshielded | 3.5Ohm Max | 40 @ 800kHz | 13MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2,334 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 160 mA | 290mA | Unshielded | 10.5Ohm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.500" Dia (12.70mm) | 0.710" (18.03mm) | |||
11,765 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.66367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 27 nH | ±2% | 160 mA | - | Unshielded | 1.621Ohm Max | 29 @ 450MHz | 1.94GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
1,101 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥10.32794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±30% | 160 mA | 130mA | Shielded | 5Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2727 (6868 Metric) | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.098" (2.50mm) | |||
644 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Molded | Ferrite | 100 µH | ±10% | 160 mA | 120mA | Shielded | 3.12Ohm Max | 50 @ 2.5MHz | 10MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
531 In Stock | 1 : ¥17.90000 Bulk | Bulk | Active | Molded | Iron | 8.2 µH | ±10% | 160 mA | - | Unshielded | 2.7Ohm Max | 55 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
38,398 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.22557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 33 nH | ±5% | 160 mA | - | Unshielded | 2.8Ohm Max | 14 @ 300MHz | 1.8GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) | |||
30,524 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.28652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 30 nH | ±3% | 160 mA | - | Unshielded | 2.7Ohm Max | 16 @ 500MHz | 1.9GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) | |||
23,184 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.17651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 24 nH | ±5% | 160 mA | - | Unshielded | 2.2Ohm Max | 16 @ 500MHz | 2.1GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) |