HL02270GTTR | |
---|---|
DigiKey Part Number | 478-6914-2-ND - Tape & Reel (TR) 478-6914-1-ND - Cut Tape (CT) 478-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL02270GTTR |
Description | FIXED IND 27NH 160MA 1.621OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 160 mA 1.621Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL02270GTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.621Ohm Max | |
Q @ Freq | 29 @ 450MHz | |
Frequency - Self Resonant | 1.94GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥4.88320 | ¥122.08 |
50 | ¥4.43980 | ¥221.99 |
100 | ¥3.95140 | ¥395.14 |
250 | ¥3.72924 | ¥932.31 |
500 | ¥3.19640 | ¥1,598.20 |
1,000 | ¥2.84125 | ¥2,841.25 |
2,500 | ¥2.75245 | ¥6,881.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.66367 | ¥13,318.35 |
10,000 | ¥2.57488 | ¥25,748.80 |
25,000 | ¥2.48609 | ¥62,152.25 |