B82496C3121J000 | |
---|---|
DigiKey Part Number | 495-1828-2-ND - Tape & Reel (TR) 495-1828-1-ND - Cut Tape (CT) 495-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3121J000 |
Description | FIXED IND 120NH 160MA 3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 160 mA 3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3121J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 5 @ 25.2MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.75840 | ¥68.96 |
50 | ¥2.50900 | ¥125.45 |
100 | ¥2.23310 | ¥223.31 |
250 | ¥2.10764 | ¥526.91 |
500 | ¥1.80664 | ¥903.32 |
1,000 | ¥1.60584 | ¥1,605.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.36402 | ¥5,456.08 |
8,000 | ¥1.32001 | ¥10,560.08 |
12,000 | ¥1.27602 | ¥15,312.24 |
28,000 | ¥1.23201 | ¥34,496.28 |