LQW21HNR47J00L | |
---|---|
DigiKey Part Number | 490-11777-2-ND - Tape & Reel (TR) 490-11777-1-ND - Cut Tape (CT) 490-11777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21HNR47J00L |
Description | FIXED IND 470NH 160MA 1.3OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 160 mA 1.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21HNR47J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 620MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.54160 | ¥63.54 |
50 | ¥2.31020 | ¥115.51 |
100 | ¥2.05660 | ¥205.66 |
250 | ¥1.94080 | ¥485.20 |
500 | ¥1.66364 | ¥831.82 |
1,000 | ¥1.47883 | ¥1,478.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43258 | ¥4,297.74 |
6,000 | ¥1.38638 | ¥8,318.28 |
15,000 | ¥1.34016 | ¥20,102.40 |
30,000 | ¥1.29395 | ¥38,818.50 |